Molex Premo-Flex 15036 FFC / FPC Jumpers

Molex Premo-Flex® 15036 Jumpers deliver ultra‑flexible, superior‑retention FFC/FPC connections for compact, reliable routing in dynamic assemblies. These 0.5mm‑pitch jumpers use copper conductors with nickel and gold plating for consistent electrical performance. The Premo-Flex 15036 jumpers feature Type A and Type D layouts that support same‑side or opposite‑side contact orientations to simplify board placement. These jumpers are constructed with polyester insulation and reinforcement tape, enhancing durability and flex performance in space‑constrained designs. The Premo-Flex 15036 jumpers mate with FlexiSnap‑15™ Easy‑On connectors to streamline assembly and bolster retention. These jumpers feature a 0.35A current rating per contact, a maximum voltage of 60VAC, and an operating temperature range of -40°C to 105 °C. Typical applications include touchscreens, servers, infotainment systems, surgical monitoring devices, therapeutic monitoring devices, smartphones, tablet PCs, and wearable devices.

Features

  • Ultra flexible construction
  • Dual self-locking nails ensure superior retention force
  • Provide high reliability and exceptional flexibility in a compact package
  • High temperature rating
  • Flame-retardant
  • Supports tight bends and repeated movement
  • Support robotic assembly
  • Mate with FlexiSnap‑15™ Easy‑On connectors

Applications

  • Touchscreens
  • Servers
  • Infotainment systems
  • Medtech:
    • Surgical monitoring devices
    • Therapeutic monitoring devices
  • Mobile devices:
    • Portable audio systems
    • Smartphones
    • Tablet PCs
    • Wearable devices

Specifications

  • Up to 0.35A current
  • Up to 60VAC voltage
  • 21N minimum retention force
  • -40°C to 105 °C operating temperature range
Published: 2026-02-19 | Updated: 2026-02-20