Molex MXMag RJ45 Magnetic Jacks
Molex MXMag Gigabit Single-Port and Dual-Port RJ45 Magnetic Jacks withstand up to 2500 mating cycles in high-vibration environments and provide automated assembly. Molex MXMag Gigabit modular connectors meet mechanical, electrical, and environmental performance needs in industrial, telecommunications/networking, and consumer applications. These inverted (tab-up) jacks have a depth of 21.6mm, a 1A current rating, and a 125V voltage rating.Features
- 100Mb and 1000Mb Ethernet speed
- Robust contact design
- Supports 2500 mating cycles
- Designed for high-vibration applications
- Provides automated reflow-solder assembly
- 0°C to +70°C temperature range
- 1A current rating
- 125V voltage rating
- Liquid Crystal Polymer (LCP) housing
Applications
- Consumer
- Internet-of-things (IoT)
- Point of Sale (PoS) terminals
- Set-top box
- Industrial
- Motor controls
- Network interfaces
- Programmable logic controllers
- Telecommunications/Networking
- Access points
- Hubs
- Printers
- Servers
Additional Resources
Call-Outs

Published: 2016-03-14
| Updated: 2024-12-04