Molex Watertight Extreme Plugs & Connectors

Molex Watertight Extreme Plugs and Connectors are built to perform under extreme conditions and the harshest environments. These products include cable drops with watertight plugs and connectors. These plugs and connectors are designed to prevent injury or death associated with electrical accidents in construction sites and other rugged industrial settings. These products keep operations in compliance, help to reduce potential safety risks, avoid OSHA fines, and minimize the risk and cost of workplace accidents. Molex Watertight Extreme Plugs and Connectors are applicable in construction sites, electrical service companies, maintenance departments, power distribution, vending machines, and water/drinking fountains.

Features

  • Automatic/manual reset function
  • Up to 30A high-current supports
  • Various voltage ratings
  • NEMA 3R, 4X, and 6P ratings
  • LED indicator
  • Open neutral sensing relay
  • Double insulated

Applications

  • Construction sites
  • Electrical service companies
  • Maintenance departments
  • Power distribution
  • Vending machines
  • Water/drinking fountains

Videos

Mechanical Dimensions

Published: 2022-04-13 | Updated: 2023-01-30