Molex 5G25 RF Connectors
Molex 5G25 RF Connectors are flex-to-board connectors with a shield design that supports high-frequency signals (up to 25GHz) and reduces EMI. The 5G25 series enables designers of RF antenna modules and mobile devices to combine RF and non-RF signals, which reduces the need for additional connectors. Molex 5G25 RF Connectors offer high signal integrity (SI) performance for high-speed, extreme RF applications, along with robust mating features and the small size needed for compact 5G mobile and other communication devices.Features
- RF structure supports up to 25GHz for high SI performance
- Can combine RF and non-RF signals
- Shielding reduces EMI
- Robust mating
- High-speed capability
- PCB retention
Applications
- Consumer
- Smartphones
- Tablet PCs
- Wearable devices
- Smart home devices
- AR/VR devices
- Industrial
- IoT
- Portable audio and navigation equipment
- 5G and RF devices
- Medical devices
- Patient monitoring systems
- Therapeutic and surgical equipment
- Defense
- Drones
- Unmanned vehicles
- Aircraft avionics
Specifications
- 50V max voltage
- 1A/pin max current signal terminal
- 30mΩ signal terminal
- 20mΩ RF terminal
- 250VAC dielectric withstanding voltage
- 100MΩ insulation resistance
- 0.35mm pitch
- 0.70mm x 2.76mm x 4.16mm dimensions
- 6/RF-2 circuit size/signal
- 10 cycles durability
- -40°C to +85°C operating temperature range
Videos
Published: 2023-02-08
| Updated: 2025-03-26