Mikroe MIKROE-3299 Knob G Click

Mikroe MIKROE-3299 Knob G Click combines a high-quality quadrature rotary encoder and an LED ring of 24 individual green LEDs. The Mikroe rotary encoder outputs are processed by a debouncing circuitry, ensuring reliable switching action. This functionality makes the encoder directly usable in interrupt service routines (ISR) without needing a bulky debouncing code. The Knob G Click features a 24-segment LED ring driven by an advanced and flexible PCA9956B LED driver IC from NXP. The PCA9956B LED driver IC helps dim each LED individually and allows various lighting effects to be programmed. 

The Knob G Click board incorporates a Nexperia 74HC3G14DC Schmitt trigger and also features constant current through LEDs that a single resistor can select. This click board™ is an ideal solution for building various HMI applications. The Knob G click board is supported by a mikroSDK-compliant library which includes functions that simplify software development. 

Features

  • Onboard modules
    • PCA9956B 8-bit, 24-channel, constant current LED driver from NXP
    • 74HC3G14DC triple inverting Schmitt trigger IC from Nexperia
  • A reliable symmetrical debouncing circuit
  • Flexible and powerful PWM LED driver that features several different dimming options
  • A single resistor can select constant current through LEDs
  • Smooth dimming in 256 steps for each LED channel
  • 24-segment LED ring that can be used for visual feedback
  • I2C and GPIO interface
  • 3.3V or 5V input voltage
  • mikroBUS™ compatible
  • Weighs 27g
  • 57.15mm x 25.4mm dimensions

MIKROE-3299 Knob G Click Overview

Mikroe MIKROE-3299 Knob G Click
Published: 2019-02-15 | Updated: 2023-09-08