Mikroe MIKROE-3437 Temp-Log 6 Click Board™
Mikroe MIKROE-3437 Temp-Log 6 Click Board™ is a temperature sensing click board designed for monitoring the temperature of CPU, GPU or FPGA, and remote PN junction. This click board operates with MAX6642, a designed IC that measures its die temperature. The temp-log 6-click board features ALARM thresholds, a dedicated ALARM interrupt pin, dual-zone thermal monitoring, high measurement accuracy, and repeatability. This click board uses the I2C interface to communicate with the host MCU.The temp-log 6-click board can also use an external diode or a small-signal transistor for monitoring the temperature. This click board operates at -40°C to 125°C temperature range. Typical applications include dual-zone thermal monitoring in embedded, FPGA, and PC systems.
The MAX6642 is an SMBus/I2C compatible local/remote temperature sensor with an over-temperature alarm. This temperature sensor features programmable remote/local temperature thresholds, ALERT output, ±1°C remote accuracy, and a small footprint.
Features
- Very high measurement accuracy and repeatability
- ALARM thresholds
- A dedicated ALARM interrupt pin
- Dual-zone thermal monitoring
- Onboard MAX6642 temperature sensor
- I2C interface
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm dimensions
Applications
- Dual-zone thermal monitoring in
- FPGA
- Embedded
- PC systems
- Test and measurement applications
Temp-Log 6 Click Board Overview
Additional Resources
Published: 2019-04-30
| Updated: 2023-10-02