Microsemi / Microchip AgileSwitch 62EM1-00001 Electrical Driver
Microsemi / Microchip AgileSwitch 62EM1-00001 Electrical Driver provides monitoring and fault reporting information to enable better control and analysis of SiC MOSFET-based power systems. This driver includes isolated HI side and LO side DC/DC converters and offers seven fault conditions. The 62EM1-00001 electrical driver provides up to 20A of peak current at an operating frequency of up to 200kHz. The Microsemi / Microchip AgileSwitch 62EM1-00001 Electrical Driver uses automotive temperature-grade components and allows for modifying the settings of gate resistors.Features
- Augmented Turn-Off™ (ATOff) (patented)
- Power supply undervoltage lockout (UVLO)
- Power supply overvoltage lockout (OVLO)
- Desaturation detection settings
- Deadtime
- Fault lockout settings
- Automatic reset settings
- Single-ended (5V and 15V) or differential (RS-422 compatible) logic
- Temperature monitoring, PWM
- Isolated high voltage monitoring, PWM
- Two 10W output power gates
- Configurable gate output voltages
- Up to seven unique fault conditions
Applications
- High-speed trains / traction
- Motor drives
- HEVs and EVs
- Induction welding, cutting, and heating
- Solar / PV inverters
- Wind turbines
- UPS
- Frequency conversion
Videos
Schematic Diagram
Additional Resources
Published: 2020-06-29
| Updated: 2024-07-25