Microchip Technology Serial EEPROM with Pre-Programmed MAC IDs
Microchip Technology 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM with Pre-Programmed MAC (Media Access Control) IDs are Electrically Erasable Programmable Read-Only Memory with built-in EUI-48™ and EUI-64™ compatible MAC addresses. Designed to be accessed via an I2C, SPI (Serial Peripheral Interface), or UNI/O® serial bus, these devices provide easy and inexpensive access to MAC addresses, and feature up to 1.5Kb of EEPROM that can be used for storing configuration and user settings, or as a scratch-pad area for buffering small amounts of data. The 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM eliminate the need for designers to burn a unique MAC address into every microcontroller (MCU), enabling quick integration, shorter time-to-market, and lower costs.Features
- Pre-programmed globally unique, 48-bit node address
- Compatible with EUI-48 and EUI-64
- Serial interface
- 24AA02E48: I2C
- 25AA02E48: SPI
- 11AA02E48: UNI/O
- 10MHz maximum clock frequency
- Low-power CMOS technology
- Maximum write current: 5mA at 5.5V
- Maximum read current: 5 mA at 5.5V, 10MHz
- Standby current: 1µA at 2.5V
- 256 x 8-bit or 128 x 16 organization
- Write page mode (up to 16bytes)
- Sequential read
- Self-timed erase and write cycles (5ms maximum)
- Block write protection: Protect none, 1/4, 1/2, or all of array
- Built-in Write Protection:
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- High Reliability
- Endurance: 1,000,000 erase/write cycles
- Data retention: >200 years
- ESD protection: >4000V
- -40°C to +85°C operating temperature range
Applications
- Home appliances
- Internet radios
- Wireless LANs
- LCD TVs
- Remote sensing
- HVAC
- Ethernet
- Metering
Videos
Published: 2010-03-24
| Updated: 2022-08-25