Micro Crystal OM-7605-C9 CMOS 32.768kHz Crystal Oscillators
Micro Crystal OM-7605-C9 CMOS 32.768kHz Crystal Oscillators are surface-mount, single-ended, CMOS-output XOs with a 32.768kHz frequency. The Micro Crystal OM-7605-C9 XOs come in a 1.6mm x 1.0mm x 0.6mm package and ensure ±20ppm frequency accuracy at +25°C. The user can enable/disable the frequency output synchronously by a CLOCK Enable (CLKOE) pin allowing drastic power reduction when clock output is not needed (CLKOE Low). OM-7605-C9 operates over a -40°C to +125°C temperature range and is ideal for use in a variety of communications, automotive, and outdoor applications.
Features
- CMOS output XO
- 32.768kHz output frequency
- 1.6V to 5.5V operating supply voltage range
- 450nA typical current consumption at 3.0V and CLKOE Low
- Output Disable feature
- ±20ppm at +25°C frequency stability
- -40°C to +125°C operating temperature range
- 1.6mm x 1.0mm x 0.6mm package
- High shock and vibration resistance
- RoHS/lead-free compliant
- Automotive AEC-Q200 qualified
Applications
- IoT
- Metering
- Industrial
- Automotive
- Healthcare
- Wearables and portables
Block Diagram
Associated Dev Tool
Published: 2022-01-28
| Updated: 2026-08-10