MH Connectors MH Series D-Subminiature Kits

MH Connectors MH Series D-Subminiature Kits are designed to maximize electromagnetic interference (EMI) shielding for optimal connectivity and performance. The MH series features a comprehensive offering of hoods and covers with a variety of options to improve the system stability while maximizing cable strain relief. MH Connectors MH Series D-Subminiature Kits prevent damage to wires and contacts. Materials include plastic, metallized plastic, and diecast, and options include 9, 15, 25, or 37 positions.

Features

  • Designed to maximize EMI shielding for optimal connectivity and performance
  • Prevents damage to wires and contacts
  • Comprehensive offering of hoods and covers
  • Materials include plastic, metallized plastic, and diecast
  • 9, 15, 25, or 37 positions
  • Variety of options

Videos

Published: 2019-03-07 | Updated: 2026-04-21