MG Chemicals Conformal Coatings
MG Chemicals Conformal Coatings are used to resist electrical arcing and protect against mold, moisture, solvents, scratching, static discharge, and physical force. MG Chemicals offers a wide range of Conformal Coatings for the protection of circuit boards, windings and coils, transformers, field coils, and stator windings.
View Results ( 19 ) Page
| Part Number | Size | Container | Description |
|---|---|---|---|
| 419D-1L | 945 ml | Can | Chemicals Premium Acrylic Lacquer Conformal Coating |
| 419D-340G | 12 oz | Aerosol | Chemicals CONFORMAL COATING 340 G, 12 OZ |
| 419D-55ML | 55 ml | Bottle | Chemicals Premium Acrylic Lacquer Conformal Coating |
| 419D-P-BK | Chemicals OVERCOAT PEN 4.6 g (.16 oz) | ||
| 419D-P-CL | Chemicals OVERCOAT PEN 4.6 g (.16 oz) | ||
| 419D-P-GR | Chemicals OVERCOAT PEN 4.6 g (.16 oz) | ||
| 419D-P-WH | Chemicals OVERCOAT PEN 4.6 g (.16 oz) | ||
| 4226A-55ML | Chemicals Clear Insulating Varnish | ||
| 4228A-55ML | EMI Gaskets, Sheets, Absorbers & Shielding Red Dielectric Coating | ||
| 435-1L | 33 oz | Bottle | Chemicals THINNER / CLEANER SO 1L (1 QUART) LIQUID |
Published: 2012-01-13
| Updated: 2022-03-11