Melexis MLX90641 16 x 12 IR Array Sensors

Melexis MLX90641 16 x 12 IR Array Sensors are fully calibrated thermal IR arrays in a 4-lead TO39 package with a digital interface. These array sensors are small, easy to integrate, and contain 192 FIR pixels. Melexis MLX90641 16 x 12 IR array sensors operate at 3.3V supply voltage and are programmable from 0.5Hz to 64Hz frequency range. Applications include microwave ovens, intrusion/movement detection, visual IR thermometers, and automotive air conditioning control system.

Features

  • 16 x 12 pixel IR array
  • Easy to integrate
  • Industry-standard four-lead TO39 package
  • Factory calibrated
  • 0.1K @ 4Hz refresh rate noise equivalent temperature difference (NETD) 
  • I2C compatible digital interface
  • 0.5Hz to 64Hz frequency range programmable refresh rate
  • 3.3V supply voltage
  • 12mA current consumption
  • 55° x 35° and 110° x 75° FOV options
  • Operating temperature modes
    • -40°C to +85°C (90641E)
    • -40°C to 125°C (90641K)
  • -40°C to +300°C target temperature
  • Complies with RoHS regulations

Applications

  • High-precision non-contact temperature measurements
  • Microwave ovens
  • Intrusion/movement detection
  • Temperature sensing element for residential, commercial, and industrial building air-conditioning
  • Thermal comfort sensor in automotive air conditioning control system
  • Passenger classification
  • Industrial temperature control of moving parts
  • Visual IR thermometers

Block Diagram

Block Diagram - Melexis MLX90641 16 x 12 IR Array Sensors

Overview and Pin Description

Chart - Melexis MLX90641 16 x 12 IR Array Sensors
Published: 2019-01-30 | Updated: 2025-04-30