meerecompany S110D ToF 3D Depth Camera
meerecompany S110D ToF 3D Depth Camera measures an object’s distance by pixel unit. The 3D Time-of-Flight (ToF) cameras achieve this via a laser diode illuminator and a receiver. The S110D Camera illuminates an object or a scene with a modulated light source and observes the light reflected from the object. The phase shift between the emitted light and reflected light is measured and translated to distance.The meerecompany S110D ToF 3D Depth Camera offers true VGA resolution and low power consumption in a compact design. The S110D provides a 0.2m to 4m operating range and VGA (640 x 480) depth pixel count.
Features
- True VGA ToF camera module
- Wide FoV design
Specifications
- 0.2m to 4m operating range
- VCSEL 940nm x 1 illuminator
- VGA (640x480) depth pixel count
- 60°(H) x 45°(V) Field of view (H,V)
- Amplitude/depth image 10bit output data (bit)
- 7.5fps, 15fps, 30fps frame Rate
- 60mm x 15mm x 10mm dimensions
Videos
Principles of indirect Time of Flight
Block Diagram
Dimensions (mm) & Schematic
Overview
Published: 2021-07-01
| Updated: 2022-03-11