MEAN WELL NID35, NID65, & NID100 DC-DC Converters
MEAN WELL NID35, NID65, and NID100 DC-DC Converters offer a 5VDC to 25VDC output voltage rating and a 0A to 11A rated current range, depending on the model. These modules differ in rated power. The NID35 is rated for 17.5W to 36W, the NID65 is rated for 32.5W to 64.8W, and the NID100 is rated for 55W to 100.8W. These converters feature an economical open frame design, high efficiency of up to 97%, and remote ON/OFF control. MEAN WELL NID35, NID65, and NID100 DC-DC Converters operate within a -30°C to +85°C temperature range.Features
- Economical open frame design
- Wide input range
- High efficiency up to 97%
- Remote ON/OFF control
- Cooling by free air convection
- Optional trimming output
- Protections
- Short circuit
- Overload
- Overvoltage
- 3-year warranty
Specifications
- 5VDC to 24VDC voltage range
- 17.5W to 100.8W rated power range
- 200kHz switching frequency rating
- ±2.0% voltage tolerance
- Vibration: 10Hz to 500Hz, 2G 10 min./1 cycle, period for 60 minutes each along X, Y, and Z axes
- -30°C to +85°C operating temperature range
Additional Resources
View Results ( 12 ) Page
| Part Number | Datasheet | Description | Input Voltage - Min | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Power | Length | Width | Height |
|---|---|---|---|---|---|---|---|---|---|---|
| NID65-15 | ![]() |
DC/DC Converters - Through Hole 64.5W 24Vin 15Vout Non-Iso Reg SIP | 20 V | 24 V | 15 V | 4.3 A | 64.5 W | 50.8 mm (2 in) | 26 mm (1.024 in) | 11 mm (0.433 in) |
| NID100-12 | ![]() |
DC/DC Converters - Through Hole 90W 24Vin 12Vout Non-Iso Reg SIP | 20 V | 24 V | 12 V | 7.5 A | 90 W | 50.8 mm (2 in) | 27.5 mm (1.083 in) | 12 mm (0.472 in) |
| NID100-5 | ![]() |
DC/DC Converters - Through Hole 55W 24Vin 5Vout Non-Iso Reg SIP | 10.5 V | 24 V | 5 V | 11 A | 100 W | 50.8 mm (2 in) | 27.5 mm (1.083 in) | 12 mm (0.472 in) |
| NID35-12 | ![]() |
DC/DC Converters - Through Hole 34.8W 24Vin 12Vout Non-Iso Reg SIP | 20 V | 24 V | 12 V | 2.9 A | 34.8 W | 50.8 mm (2 in) | 13 mm (0.512 in) | 11 mm (0.433 in) |
| NID35-5 | ![]() |
DC/DC Converters - Through Hole 17.5W 24Vin 5Vout Non-Iso Reg SIP | 10.5 V | 24 V | 5 V | 3.5 A | 17.5 W | 50.8 mm (2 in) | 13 mm (0.512 in) | 11 mm (0.433 in) |
| NID65-12 | ![]() |
DC/DC Converters - Through Hole 58.8W 24Vin 12Vout Non-Iso Reg SIP | 20 V | 24 V | 12 V | 4.9 A | 58.8 W | 50.8 mm (2 in) | 26 mm (1.024 in) | 11 mm (0.433 in) |
| NID100-24 | ![]() |
DC/DC Converters - Through Hole 100.8W 48Vin 24Vout Non-Iso Reg SIP | 30 V | 48 V | 24 V | 4.2 A | 100.8 W | 50.8 mm (2 in) | 27.5 mm (1.083 in) | 12 mm (0.472 in) |
| NID35-15 | ![]() |
DC/DC Converters - Through Hole 36W 24Vin 15Vout Non-Iso Reg SIP | 20 V | 24 V | 15 V | 2.4 A | 36 W | 50.8 mm (2 in) | 13 mm (0.512 in) | 11 mm (0.433 in) |
| NID35-24 | ![]() |
DC/DC Converters - Through Hole 36W 48Vin 24Vout Non-Iso Reg SIP | 30 V | 48 V | 24 V | 1.5 A | 36 W | 50.8 mm (2 in) | 13 mm (0.512 in) | 11 mm (0.433 in) |
| NID65-5 | ![]() |
DC/DC Converters - Through Hole 32.5W 24Vin 5Vout Non-Iso Reg SIP | 10.5 V | 24 V | 5 V | 6.5 A | 32.5 W | 50.8 mm (2 in) | 26 mm (1.024 in) | 11 mm (0.433 in) |
Published: 2019-02-08
| Updated: 2023-08-24