Euros Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over 75 € (EUR). All payment options available
US Dollars Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over $90 (USD). All payment options available
MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.
Features
Isolated, module-type DC-DC converters
1" x 1", SIP, and DIP packages
International standard pins
High efficiency
Wide working temperature range
Overload and continuous short-circuit protection
Compliance with EN 55032 radiated class A without additional components
Applications
Industrial control
Telecommunications
Distributed power architectures
1" x 1"
MEAN WELL SKM10 & DKM10 10W DC-DC Regulated Converters
Offers 2:1 wide input range and 10W of power in a DIP 1" x 1" package with industry-standard pinout.