MEAN WELL RS-25 Power Supplies

MEAN WELL RS-25 Series Power Supplies are single-output, 25W switching power supplies with high efficiency, long life, and high reliability.

Features

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • No load power consumption<0.5W
  • High efficiency, long life, and high reliability
  • 3 years warranty
Published: 2008-02-26 | Updated: 2025-12-15