MEAN WELL PLN-45 45W Single Output AC/DC LED Power Supplies

MEAN WELL PLN-45 Series 45W Single Output AC/DC LED Power Supplies with active PFC function are designed for dustproof and waterproof applications. The PLN-45 series is compliant with worldwide safety regulations for lighting and UL1310 Class 2. The PLN-45 series is encased in a fully isolated plastic case with an IP64 rating for indoor or outdoor installations of LED lighting and moving signs. The MEAN WELL PLN-45 Series 45W Single Output AC/DC LED Power Supplies are highly reliable and offer a 2-year warranty.

Features

  • Universal AC input / Full range(up to 295VAC)
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit with adjustable OCP level
  • Fully isolated plastic case with IP64 level
  • Built-in active PFC function
  • Pass LPS
  • Class 2 power unit
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
Published: 2009-12-24 | Updated: 2022-03-11