MEAN WELL 200W, 450W HRPG Power Supplies
MEAN WELL 200W, 450W HRPG Series Power Supplies are single-output power supplies with built-in active PFC function (PF>0.95) and universal input at full range (85VDC to 264VAC, 120VDC to 370VDC). With high efficiency >89%, both HRPG series can withstand a 300VAC surge input for 5 seconds and include protections for short circuit, overload, over-voltage, and over-temperature, as well as a built-in constant current limiting circuit. The MEAN WELL HRPG-200 Series features a 1U low profile (38mm) and the HRPG-450 Series features a built-in cooling Fan ON-OFF control and DC OK signal.Features
- Universal AC input / Ful range
- Built-in active PFC function, PF>0.95
- High efficiency up to 89 5%
- Withstand 300VAC surge input for 5 seconds
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Built-in constant current limiting circuit
- Built-in cooling Fan ON-OFF control
- Built-in DC OK signal
- Built-in remote ON-OFF control
- Stand by 5V@0.3A
- BtaH-in remote sense function
- No-load power consumption <0.5W
- 5 years warranty
Datasheets
Block Diagram
Published: 2010-08-09
| Updated: 2022-03-11