Micro Commercial Components (MCC) UMH11NHE3 Dual NPN Digital Transistor
Micro Commercial Components (MCC) UMH11NHE3 Dual NPN Digital Transistor includes a built-in bias resistor enabling the configuration of an inverter circuit without connecting external input resistors. This digital transistor features an 833°C/W junction to ambient thermal resistance, 50V supply voltage, 150mW power dissipation, and 250MHz transition frequency. The UMH11NHE3 digital transistor operates at -10V to 40V input voltage, 100mA output current, and 150°C junction temperature. This digital transistor is a Halogen-free Green device and includes a lead-free finish. The UMH11NHE3 transistor complies with RoHS, Moisture Sensitivity Level 1 (MSL), and UL 94V-0 flammability rating standards.Features
- Built-in bias resistor that enables the configuration of an inverter circuit without connecting external input resistors
- Only the ON/OFF conditions need to be set for operation, making the circuit design easy
- AEC-Q101 qualified
- Available in SOT-363 package
- Halogen-free Green device
- Moisture Sensitivity Level 1 (MSL 1)
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish
- RoHS compliant
Specifications
- 50V supply voltage
- -10V to 40V input voltage range
- 100mA output current
- 833°C/W junction to ambient thermal resistance
- 150mW power dissipation
- 250MHz transition frequency
- 150°C junction temperature
- -55°C to 150°C storage temperature range
Dimension Diagram
Published: 2023-09-14
| Updated: 2023-10-06