Maxtena MIA-GPS-12-C Embedded GPS Active Antennas

Maxtena MIA-GPS-12-C Embedded GPS Active Antennas are high gain antennas customized for GPS frequencies. The Maxtena MIA-GPS-12-C advanced ceramic patch antennas include an LNA and front-end SAW filter to reduce out of band noise with an IPEX MHFI® (U.FL compatible) connector and 200mm cable length. The MIA-GPS-10-C utilizes a special semi-ceramic-based material, which leads to higher upper hemisphere efficiency and a lower axial ratio than regular patch antennas. MIA-GPS-12-C is designed for embedded applications that feature high-performance GPS applications, such as GPS handheld units, mobile devices, and tracking devices.

Features

  • GPS L1 frequency
  • Active LNA circuitry
  • Compact size
  • Custom tuning
  • Custom connector/cable size
  • Excellent out-of-band signal rejection
  • Ideal antenna solution for real-time kinematics systems

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Embedded applications
  • Location-based services and machine-to-machine
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • Handheld devices
  • Law enforcement

Specifications

  • -40°C to +85°C operating temperature range
  • 12mm x 12mm x 6mm dimensions
  • Antenna
    • 1575.42MHz ±1.023MHz frequency range
    • -4.5dBic typical at zenith gain
    • ≤4dB at zenith axial ratio
    • Right-hand circular polarized (RHCP) polarization
  • LNA
    • 1575.42MHz ±1.023MHz frequency range
    • ≥23dB, 25dB typical gain
    • 1.4dB typical noise figure
    • 50Ω impedance
    • ≤2.0 voltage standing wave ratio
    • 2.7V minimum, 3.0V typical, and 3.3V maximum input voltage
Published: 2022-04-20 | Updated: 2022-05-11