Maxtena M1590HCT-LP-MM Inmarsat Magnet Mount Antenna
Maxtena M1590HCT-LP-MM Inmarsat Magnet Mount Antenna is a high-performance low-profile antenna designed for the Inmarsat network. This antenna is built on proprietary Maxtena Helicore® technology that provides exceptional pattern control, polarization purity, and high efficiency in a very rugged and compact form factor. The M1590HCT-LP-MM Inmarsat magnet mount antenna features an omnidirectional antenna pattern that allows easy installation in any location. This antenna features a custom cable and SMA connector and is designed to be magnet mounted onto any surface. The M1590HCT-LP-MM Inmarsat magnet mount antenna is IP67 rated and optimized for harsh environments on both land and maritime applications.Features
- Optimized for the Inmarsat network
- IP66 and ROHS compliant
- Ground plane independent
- High gain and low axial ratio
- Magnet mount
- Low profile
- RHCP polarization
- SMA RF connector
Specifications
- Frequency range:
- 1525MHz to 1560MHz
- 1625MHz to 1660MHz
- 134g weight
- -40°C to 85°C operating temperature range
- Φ84mm x 37.4mm dimensions
- 50Ω impedance
- 60% peak efficiency
- 2:1 VSWR
- 2dBic antenna peak efficiency
- 157° beamwidth
Applications
- Inmarsat IoT applications
- Vehicle and fleet tracking
- Military and security
- Asset tracking
- Oil and gas industries
- Navigation devices
- Mining equipment
- LBS and M2M applications
- Law enforcement
Mechanical Dimensions
Published: 2021-08-05
| Updated: 2022-03-11