Analog Devices / Maxim Integrated MAX96714/F/REVKIT Evaluation Kits
Analog Devices MAX96714/F/REVKIT Evaluation Kits implement a proven design to evaluate the MAX96714, MAX96714F, and MAX96714R high-bandwidth gigabit multimedia serial link (GMSL) deserializers. The MAX96714/F/R provides a CSI and full-duplex control channel using a standard FAKRA coaxial cable.The ADI MAX96714/F/REVKIT Kits also include Windows® 7 and Windows® 10 software that supplies a simple graphical user interface (GUI) for employing the device's features. The kit is populated with the MAX96714/14F/14R IC.
For complete GMSL evaluation using a standard FAKRA coaxial cable, order the MAX96714 CSI eval kit and a companion serializer board.
Features
- Serializer EV kit sends GMSL data to a deserializer which then converts into MIPI CSI-2
- Proven PCB layout
- Fully assembled and tested
- Accepts GMSL-2 serial data through FAKRA connectors and outputs CSI-2 data
- USB-Controlled interface (cable included)
- USB, 12V wall, Power-Over-COAX (PoC), or externally powered
- 12V wall-type power supply
- COAX connector
- HSD connector
- HMTD connector
- Windows 7 and Windows 10-compatible software
Required Equipment
- MAX96717 CSI EV Kit
- MAX96714 CSI EV Kit
- 2m FAKRA cable assembly (included in the MAX96714 Coax EV Kit)
- CSI source, such as an image sensor or CSI signal generator
- Computer with Windows 7 or Windows 10 PC with a spare USB port
- 12VDC, 500mA power supply
Additional Resources
PCB Layout
Published: 2023-07-17
| Updated: 2023-07-31