Luminus Devices SST-08-UV Surface Mount UVA LEDs
Luminus Devices SST-08-UV Surface Mount UVA LEDs are high-power LEDs with peak wavelength options of 365nm, 385nm, 395nm, and 405nm. These LEDs feature up to 750mA drive current and built-in ESD protection. The SST-08-UV surface mount UVA LEDs are available in 130° and 40° viewing angles and in an industry-standard 3.5mm x 3.5mm package. These LEDs are REACH, RoHS, and Halogen compliant. The SST-08-UV surface mount UVA LEDs are used in horticulture, diagnostic, fluorescence imaging, and medical and analytic instrumentation.Features
- High-power UV LED with peak wavelengths 365nm, 385nm, 395nm, and 405nm
- Sulphur and corrosion resistance packaging for demanding applications
- Industry-standard 3.5mm x 3.5mm package
- 130° and 40° viewing angle
- Built-in ESD protection
- REACH, RoHS, and Halogen compliant
Applications
- Horticulture
- Curing-inks, coating, and adhesives
- Photocatalytic air/water purification
- Medical and analytic instrumentation
- Diagnostic
- Fluorescence imaging
View Results ( 2 ) Page
| Part Number | Wavelength/Colour Temperature | If - Forward Current | Vf - Forward Voltage | Power Rating | Lens Dimensions | Viewing Angle | Lens Shape | Lens Transparency |
|---|---|---|---|---|---|---|---|---|
| SST-08-UV-A130H-G385-00 | 385 nm | 500 mA | 3.6 V | 1.5 W | 2.6 mm | 130 deg | Dome | Clear |
| SST-08-UV-A130H-F365-00 | 365 nm | 500 mA | 3.8 V | 1.5 W | 2.6 mm | 130 deg | Dome | Clear |
Published: 2023-12-26
| Updated: 2024-01-04