Lumex LDM-LXF1017030UVC Evaluation Board
Lumex LDM-LXF1017030UVC Evaluation Board features a 1x SML-LXF3535UVCC10 standard LED and offers a 275nm peak wavelength. This evaluation board includes 10mW radiant flux, 150mA maximum forward current, 0.7W power dissipation, and 120° viewing angle. The Lumex LDM-LXF1017030UVC evaluation board operates at -30°C to +60°C temperature range and 5V to 7V forward input voltage range. This evaluation board comes with a glass lens and UVC-emitted color.Features
- 275nm peak wavelength
- 10mW radiant flux
- 150mA maximum forward current
- -40°C to +100°C storage temperature range
- 0.7W power dissipation
- 120° viewing angle
- -30°C to +60°C operating temperature range
- 5V to 7V forward input voltage range
Published: 2020-11-23
| Updated: 2024-05-21