Loctite Green Energy

Loctite Green Energy products are designed to improve alternative energy conversion and storage, boosting the efficiency of solar power networks. Harnessing power from the sun and other energy sources advances sustainability efforts while increasing the amount and availability of global power, even in places that have limited infrastructure. This green energy product lineup from Loctite features robust products ideal for solar power inverters, solar power optimizers, industrial battery chargers, and lithium-ion batteries.

Solar Power Inverters

Infographic - Loctite Green Energy

Solar Power Optimizers

Infographic - Loctite Green Energy

Industrial Battery Chargers

Infographic - Loctite Green Energy

Lithium-Ion Batteries

Infographic - Loctite Green Energy

Featured Products

STYCAST CC 8555 - Conformal coating provides rugged protection from moisture and harsh chemicals; compatible with industry-standard solder masks, no-clean fluxes, metallization, components, and substrate materials; UL 94V-0 rated with a relative temperature index (RTI) rating of +130°C per UL 746E
SI 5910 - Silicone-based, form-in-place gasketing product designed for use on flexible flanges with machined or cast surfaces (metal or plastic)

All Products

ASSEMBLY/STRUCTURAL ADHESIVES
AA 3525 Series, High Strength, Toughened for Plastics and Metals
Teroson MS 9399 Series, High Viscosity, High Strength, Sag-Resistant

CONFORMAL COATING
Stycast CC 8555 Series, Rugged Protection, UV Light Curable, Urethane Acrylate
Stycast PC 40-UMF Series, Fast Gelling on UV Light to Room Temp Cure, Urethane Acrylate
Stycast PC 62 Series, Rapid Drying, Air Dry Curable, Acrylate
SI 5293 Series, Environmental Protection, UV Light Curable, Silicone
SI 5296 Series, Environmental Protection, Heat Curable, Silicone

GASKETING
SI 5699 Series, Non-Corrosive, RTV Cure, Silicone
SI 5910 Series, Excellent Resistance, RTV Cure, Silicone

POTTING MATERIALS
Polyurethane
Stycast US 2350 Series, Flexible, Flame-Retardant, Room Temp Cure, 2-Component
Stycast US 5538 Series, Flexible, Unfilled, Room Temp Cure, 2-Component
Stycast US 5544 Series, Fast Gelling, Mineral Filled, Room Temp Cure, 2-Component
Epoxy
Stycast EO 1058 Series, Heat Cure, 1-Component, Excellent Environmental and Thermal Protection
Stycast EO 7038 Series, Heat Cure, 1-Component, Sensor Protection in Harsh Environments
Stycast ES 4512 Series, Heat Cure, 2-Component, Excellent Handling Properties
Epoxy - Requires Separate Catalyst
Loctite Stycast 2651-40 Series, General Purpose, Heat Cure
Stycast 1090 SI Series, General Purpose, Heat Cure
Stycast 2850FT Series, General Purpose, Heat Cure
Stycast 2505 Series, General Purpose, Heat Cure
Catalyst
CAT 11 Series, Hardener

STAKING ADHESIVES
Assembly - Epoxy
Ablestik 2151 Series, Strong, Durable Bonds, Room Temp or Heat Cure, 2-Component
Ablestik 3128 Series, Bonds Heat Sensitive Components, Low Temp Heat Cure, 1-Component
Ablestik G-500 Series, General Purpose, High Gloss, Heat Cure, 1-Component
Assembly - Acrylic
AA 3103 Series, Rapid Cure, UV Light Cure, 1-Component
Die Attach - Epoxy
Ablestik 84-3 Series, Medium Strength for Automatic Dispensing, Screen or Hand Printing
Ablestik 8700K Series, Excellent Adhesion to Film Gold Surfaces
Ablestik 8900NC Series, High Throughput, Fast Curing
Ablestik ABP 8064T Series, Highly Filled, Conductive for High Power Devices
Ablestik ABP 8068TB Series, Silver Filled Semi-Sintering for High Thermal and Electrical Requirements
Ablestik QMI529HT Series, Soft Solder Replacement for High UPH Performance
Ablestik QMI529HT-LV Series, High Throughput, Passes NASA Outgassing
Ablestik SSP 2020 Series, Long Work Life, Good Workability
CHIPBONDER - Epoxy
3609 Series, Medium Dispense Rate, Heat Cure, 1-Component
3616 Series, Stencil Print, Heat Cure, 1-Component
3627 Series, Syringe and Stencil Print, Heat Cure, 1-Component

THREADLOCKERS
Loctite 248 Series, Medium Strength, Anaerobic Cure, 1-Component

THERMAL INTERFACE MATERIALS
Adhesives
315 Series, 0.808 W/m-K, Self-Shimming, Thermally Conductive, Activator Cure, 1-Part
3875 Series, 2.0 W/m-K, Bead on Bead, Thermally Conductive, Room Temp Cure, 2-Part
Phase Change Materials
TCP 4000 D Series, 3.4 W/m-K, Reworkable, Highly Efficient Thermal Transfer
TCP 7000 Series, >3W/m-K, Non-Silicone and Reworkable, Stencil/Screen Print/Manual Application
TCP 7800NC Series, >3W/m-K, Non-Silicone and Reworkable, Stencil/Screen Print Application

LOW-PRESSURE MOLDING
Technomelt PA 6208 N Series, Good Adhesion for General Assembly
Technomelt PA 646 Series, Easy Moldability, Excellent Moisture Resistance
Technomelt PA 6481 Series, Easy Moldability, Industrial Grade
Technomelt PA 678 Series, High-Performance
Technomelt PA 687 Series, Solvent-Free, Low Viscosity

Videos

Published: 2025-03-11 | Updated: 2025-03-18