Littelfuse SP4315-01WTG TVS Diode Array

Littelfuse SP4315-01WTG Transient Voltage Suppressor (TVS) Diode Array features ultra-low capacitance, a bidirectional design, and protection for electronic equipment susceptible to destructive electrostatic discharges (ESD). This SPA® diode offers a typical capacitance of 0.17pF to ensure excellent signal integrity and provide robust circuit protection. The module safely absorbs repetitive ESD strikes at ±15kV (contact discharge, IEC 61000-4-2) without compromising performance and withstands electrical fast transient (EFT) events of 40A (5/50ns) (IEC 61000-4-4). Littelfuse SP4315-01WTG TVS Diode Array also safely dissipates 7A of 8/20μs surge current (IEC 61000-4-5 2nd edition). This device is ideal for high-speed Ethernet and consumer electronics interfaces, such as DisplayPort, Thunderbolt, USB 3x, USB 4.0, and low-voltage differential signaling (LVDS).

Features

  • Ultra-low capacitance
  • Bidirectional
  • High protection for electronic equipment that may experience destructive ESD
  • Low leakage current
  • Ensures excellent signal integrity
  • Space-efficient 0201 package size
  • Halogen free, lead free and RoHS compliant
  • Moisture Sensitivity Level (MSL) 1

Applications

  • 2.5/5G/10G Ethernet
  • Thunderbolt 5.0
  • USB 3x and USB 4.0
  • DisplayPort
  • LVDS

Specifications

  • ESD, IEC 61000-4-2, ±15kV contact, ±20kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • 7A (8/20μs) maximum surge tolerance, IEC 61000-4-5, 2nd edition
  • 50nA maximum leakage current at 1V
  • 0.17pF capacitance (typical at VR = 0V)
  • -40°C to +125°C operating temperature range

Pinout & Block Diagram

Block Diagram - Littelfuse SP4315-01WTG TVS Diode Array

Performance Curves

Performance Graph - Littelfuse SP4315-01WTG TVS Diode Array
Published: 2026-09-25 | Updated: 2026-10-01