Littelfuse SC7520/AQ7520 SPA® TVS Diode Arrays

Littelfuse SC7520 and AQ7520 (Automotive-Grade) SPA® TVS Diode Arrays include eight-channel ultra-low capacitance and high-level ESD protection diodes to protect high-speed data rates such as USB 3.1, DisplayPort, and e-SATA. A typical capacitance of 0.32pF helps ensure signal integrity. These robust devices can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation and safely dissipate 6A of 8/20μs surge current (IEC 61000-4-5 2nd edition). 

Features

  • µDFN-9 package, 3.8mm x 1.0mm
  • ESD
    • IEC 61000-4-2, ±12kV contact, ±15kV air
    • ISO 10605, 330pF, 330Ω, ±12kV contact/air (AQ7520 only)
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • 6A maximum surge tolerance, IEC 61000-4-5 2nd editions
  • Low 0.32pF capacitance at 1.5V (typical)
  • Low 0.02µA leakage current at 3.3V (typical)
  • Low operating and clamping voltage
  • Moisture sensitivity level (MSL) 1
  • Lead-free, Halogen-free, and RoHS compliant
  • AEC-Q101 qualified and PPAP capable (AQ7520 only)

Applications

  • V-by-One
  • Embedded display ports
  • USB 2.0, 3.0, and 3.1 ports
  • Flat-panel displays
  • LCD/LED TVs
  • Smartphones
  • Mobile computing
  • Automotive (AQ7520 only)

Specifications

  • 6.0A maximum peak current
  • 3.3V maximum reverse standoff voltage
  • 8.5V typical breakdown voltage, 6.5V minimum
  • 0.02µA typical reverse leakage current, 0.1µA maximum
  • 1.7V typical holding voltage
  • 2.7V to 4.0V typical clamp voltage range
  • 0.24Ω typical dynamic resistance
  • 0.32pF typical diode capacitance, 0.4pF maximum
  • Temperature ranges
    • -40°C to +125°C operating
    • -55°C to +150°C storage
  • Materials
    • Matte tin-plated, copper alloy leads
    • Silicon substrate
    • UL 94V-0 molded compound body

Block Diagram

Block Diagram - Littelfuse SC7520/AQ7520 SPA® TVS Diode Arrays
Published: 2022-03-16 | Updated: 2022-03-22