Littelfuse SC1122-01ETG TVS Diode

Littelfuse SC1122-01ETG TVS Diode is a unidirectional discrete TVS diode fabricated in a proprietary silicon avalanche technology. This diode provides a high Electro-Static Discharge (ESD) protection level for electronic equipment. The SC1122-01ETG TVS diode features a low leakage current of 1000nA (maximum) at 22V. The SC1122-01ETG TVS diode can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. In addition, the diode can safely dissipate a 9A of 8/20μs surge event as defined in IEC 61000-4-5, 2nd edition. The SC1122-01ETG diode is ideally used in applications like mobile phones, set-top boxes, CC/SBU for USB PD3.1, and LCD/PDP TVs.

Features

  • Unidriectional
  • Silicon avalanche technology
  • Absorbs repetitive ESD strikes of ±30kV contact/air (IEC 61000-4-2)
  • Electrical Fast Transient (EFT) of 40A (5/50ns) (IEC 61000-4-4)
  • Maximum surge tolerance 9A (8/20μs) as per IEC 61000- 4-5 2nd edition
  • 60pF diode capacitance
  • 1000nA low leakage current (maximum) at 22V
  • -40°C to +125°C operating temperature range
  • Moisture sensitivity level (MSL) 1
  • SOD882 package
  • Halogen free and lead free
  • RoHS compliant

Applications

  • CC/SBU for USB PD3.1
  • LCD/PDP TVs
  • Mobile phones
  • Set-top boxes

Videos

Package Dimensions

Mechanical Drawing - Littelfuse SC1122-01ETG TVS Diode
Published: 2025-05-27 | Updated: 2025-12-19