Littelfuse P-1C-2LRP TwinSLIC™ SIDACtor Protection Thyristors

Littelfuse P-1C-2LRP Fixed Voltage TwinSLIC™ SIDACtor Protection Thyristors are unidirectional, modified DO-214 thyristors designed to protect Subscriber Line Interface Circuits (SLICs) from damaging overvoltage transients. These components provide single-port protection, implementing voltage switching characteristics for negative polarity surges and a clamping diode for positive polarity surges. The P-1C-2LRP Series from Littelfuse offers low voltage overshoot, a low on-state voltage, and does not degrade surge capability after multiple surge events within limit. The components are Lead-free, halogen-free, and RoHS compliant.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit
  • Fails short circuit when surged in excess of ratings
  • Integrated diodes for positive voltage surges
  • Single-port protection
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
  • Lead-free, halogen-free, and RoHS compliant
Published: 2018-06-11 | Updated: 2023-02-17