Littelfuse ESR High-Speed Square Body Fuses
Littelfuse Energy Storage Rack (ESR) High-Speed Square Body Fuses are designed to protect battery racks in energy storage systems, inverters, and many other DC applications. Littelfuse ESR 1500VDC High-Speed Square Body Fuses are extremely fast-acting and respond quickly to various fault currents to safeguard the battery module or other devices. This Class aBat partial range fuse has superior short circuit protection and a low minimum breaking capacity (from 300% or 3 times the fuse's rated current to 175kA or 250kA self-certified) to cover a range of over-currents that traditional high-speed partial range fuses do not protect against. The ESR fuse safely interrupts most faults in a battery storage system to avoid catastrophic failures and costly shutdowns.Features
- High DC interrupting rating
- Low minimum breaking current
- Fast acting
- Low watt loss
- Conforms to the IEC60269-7 battery standard
- NH 1XL size
Applications
- Battery energy storage systems (BESSs)
- Battery protection units
- Battery racks
- Power conversion systems
- DC common bus systems
- Hybrid PV-BESS inverters
Specifications
- 1500VDC voltage rating
- 125A current rating
- 175kA UL (250kA self-certified) interrupt rating
- ≤3ms time constant
- Mounting
- Bolted-blade style
- DIN-blade style
- Material
- Ceramic body
- Plated copped (bladed) contacts
- UL 248-13, IEC 60269-7 applicable standards
- RoHS compliant, REACH, Halogen-free
- -55°C to +125°C operating temperature range
Published: 2022-12-12
| Updated: 2022-12-22