Littelfuse SP1020 TVS Diode Array
Littelfuse SP1020 TVS Diode Array features back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present. This bidirectional discrete TVS device protects electronic equipment that may experience destructive electrostatic discharges (ESD). The robust diode safely absorbs repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The SP1020 module offers 20pF capacitance. The Littelfuse SP1020 is RoHS compliant, halogen-free, and lead-free with a tiny 01005 footprint. Applications include smartphones, portable medical devices, wearable technology, portable navigation devices, and more.Features
- Back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology
- Tiny 01005 footprint
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Low 0.1μA leakage current at 5V
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- Lightning, IEC 61000- 4-5, 2nd Edition, 5A (tP=8/20μs)
- Low 20pF capacitance (at VR=0V)
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Mobile phones
- Smartphones
- Portable medical
- Digital cameras
- Wearable technology
- Portable navigation devices
- Tablets
Pinout
Functional Block Diagram
Published: 2015-05-26
| Updated: 2025-05-09