Littelfuse 400PV 2410 Photovoltaic Fuses

Littelfuse 400PV 2410 Photovoltaic (PV) Fuses are low-resistance surface mount fuses in a 2410-sized case. Littelfuse 400PV 2410 Fuses provide PV protection and meet the UL 248-19 standard. 400PV fuses are 100% lead-free, RoHS compliant, and Halogen-free and provides overcurrent protection to circuits that operate in high operating temperatures up to +125°C.

Features

  • Designed for photovoltaic applications
  • 100% lead-free, halogen-free, and RoHS compliant
  • High-reliability performance under high electric current and harsh thermal conditions
  • Suitable for leaded and lead-free soldering
  • UL 248-19 photovoltaic recognized
  • Avoids nuisance opening due to high-reliability performance

Specifications

  • 0.375A current rating
  • 86V maximum voltage rating
  • 10,000A at 86VDC interrupting rate
  • 0.31Ω nominal cold resistance
  • 0.010A2 sec. nominal melting
  • -55°C to +125°C operating temperature range
Published: 2021-02-17 | Updated: 2022-03-11