Littelfuse 124 Series High Current Cartridge Fuse Clips

Littelfuse 124 Series Fuse Holders are high-current cartridge fuse clips. The fuse holders are optimized for applications with PC boards, as well as rivet installation. High current ratings between 40A and 63A are achieved through a copper alloy construction, with tin-plated leads for easy soldering. Littelfuse 124 Series Fuse Holders are RoHS compliant and lead-free.

Features

  • Tin plated leads for easy soldering
  • Copper alloy enables high current ratings
  • Suitable for rivet installation
  • RoHS compliant and lead free
  • 40A to 63A current ratings
  • 10mm diameter fuses or 3AG/3AB diameter fuse holders
Published: 2021-06-25 | Updated: 2022-03-11