TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA Magnetic 5G Cellular Antennas
TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA Magnetic Mount 5G Cellular Antennas offer repositionable external panel mounting to ferrous metallic surfaces. The 5G Antennas are designed for New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA cellular antennas terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable.Features
- Performance at 698MHz to 803MHz≥ 3.1 VSWR
- 3.4dBi peak gain
- 87% efficiency
- Performance at 791MHz to 894MHz≥ 1.6 VSWR
- 3.4dBi peak gain
- 93% efficiency
- Ground plane independent dipole antenna
- 88.5mm (3.48in) tall
- Repositional magnetic base
- SMA plug (male pin) connection
Applications
- Worldwide 5G/4G/3G/2G
- LTE-M (Cat-M1) and NB-IoT Cellular
- Citizens Broadband Radio Service (CBRS)
- 4.9GHz Public Safety
- Emerging 5G C-Band applications
- Emerging 5G 2.5GHz EBS applications
- Remote control, monitoring, and sensing
- Internet of Things (IoT) devices
- ISM applications
Specifications
Published: 2022-05-26
| Updated: 2023-07-24