Ledil Tina-Y LED Lighting Lens Assemblies
Ledil Tina-Y LED Lighting Lens Assemblies come in black and white holder variants. These lens assemblies feature a Ø16.1mm diameter Total Internal Reflection (TIR) lens, 10mm height, and a fastening tape and pin. The TINA-Y LED assemblies offer various degree beams, such as ∼14°, ∼16°, ∼25°, ∼36°, ∼55°, and ∼45°+15°. Typical applications of lens assemblies include linear lighting, museums, reading lights, compact torches, and headlamps.Features
- Ø16.1mm diameter lens
- 10mm height
- Assembled with a black and white holder
- Fastening tape and pin
- ROHS compliant
Specifications
- Single lens
- PMMA material and clear color with a gloss finish
- TINA-Y-RS:
- ∼14° spot beam
- TINA-Y-SS:
- ∼16° smooth spot beam
- TINA-Y-M:
- ∼25° medium beam
- TINA-Y-W:
- ∼36° wide beam
- TINA-Y-WW:
- ∼55° wide beam
- TINA-Y-O:
- ∼45°+15° oval beam
Applications
- Linear lighting
- Museums
- Reading lights
- Compact torches
- Headlamps
Beam Patterns
Mechanical Drawing
View Results ( 14 ) Page
| Part Number | Datasheet | Description | Viewing Angle | Diameter | Height |
|---|---|---|---|---|---|
| CA19888_TINA-Y-WWW | ![]() |
LED Lenses & Assemblies 75Deg Wide Blk Assembly w/Hldr Tape&Pins | 75 deg | 16.1 mm | 10 mm |
| CA18480_TINA-Y-WW-WHT | ![]() |
LED Lenses & Assemblies 55 DEG WIDE ASSEMBLY W/HLDR WHT | 55 deg | 16.1 mm | 10 mm |
| CA18103_TINA-Y-SS | ![]() |
LED Lenses & Assemblies 16 DEG SPOT BEAM HLDR TAPE PINS | 16 deg | 16.1 mm | 10 mm |
| CA18104_TINA-Y-M | ![]() |
LED Lenses & Assemblies 25 DEG MED BEAM HLDR TAPE PINS | 25 deg | 16.1 mm | 10 mm |
| CA18105_TINA-Y-W | ![]() |
LED Lenses & Assemblies 36 DEG WIDE BEAM HLDR TAPE PINS | 36 deg | 16.1 mm | 10 mm |
| CA18106_TINA-Y-WW | ![]() |
LED Lenses & Assemblies 55 DEG WIDE BEAM HLDR TAPE PINS | 55 deg | 16.1 mm | 10 mm |
| CA18102_TINA-Y-RS | ![]() |
LED Lenses & Assemblies 14 DEG SPOT BEAM HLDR TAPE PINS | 14 deg | 16.1 mm | 10 mm |
| CA18107_TINA-Y-O | ![]() |
LED Lenses & Assemblies 45+15 DEG OVAL BEAM HLDR TAPE PINS | 45 deg | 16.1 mm | 10 mm |
| CA18476_TINA-Y-RS-WHT | ![]() |
LED Lenses & Assemblies 14 DEG SPOT ASSEMBLY W/HLDR WHT | 14 deg | 16.1 mm | 10 mm |
| CA18477_TINA-Y-SS-WHT | ![]() |
LED Lenses & Assemblies 16 DEG SPOT ASSEMBLY W/HLDR WHT | 16 deg | 16.1 mm | 10 mm |
Published: 2022-09-23
| Updated: 2023-08-14