Ledil SPECTRE-Y-2X2 Multi-Lens LED Lenses

LEDiL SPECTRE-Y-2X2 Multi-Lens LED Lenses are advanced outdoor lighting optics engineered to transform standard white LED light into a reduced-blue-light output while maintaining exceptionally high optical efficiency. The SPECTRE family removes approximately 99% of the blue light spectrum from white LEDs through a specially colored yellow lens material, helping lighting designers create environmentally conscious illumination solutions without sacrificing performance. These 50mm × 50mm multi-lens arrays are designed for LED packages up to 5050 size and share the same footprint and light distributions as comparable LEDiL STRADA and AMBER optics, simplifying luminaire development and upgrades.

The LEDiL SPECTRE-Y-2X2 family includes multiple beam patterns to support a wide range of outdoor applications. The L20619_SPECTRE-Y-2X2-ME provides an IESNA Type IV distribution for wider roads and large outdoor areas, while the L20618_SPECTRE-Y-2X2-T4 offers excellent longitudinal luminance uniformity for roadways meeting EN13201 M-class requirements. These optics are ideal for roadway lighting, pathway illumination, area lighting, parking facilities, public spaces, and environmentally sensitive outdoor projects where reducing blue-light emissions and light pollution are priorities.

Features

  • Component options
    • L20618_SPECTRE-Y-2X2-T4 - IESNA Type IV beam for wider roads and large outdoor areas, 7.70mm height
    • L20619_SPECTRE-Y-2X2-ME - Beam with excellent longitudinal luminance uniformity fulfilling EN13201 M-class requirements where road width is equal to or less the pole height, 7.1mm height
  • Takes out ~99% of the blue light spectrum from white light LEDs
  • 50.0mm x 50.0mm 2X2 arrays
  • 4-position
  • High efficiency
  • Pin or screw type fastening
  • Yellow color
  • Polymethyl Methacrylate (PMMA) material
  • RoHS compliant

Applications

  • Roadway and street lighting
  • Pedestrian pathway lighting
  • Residential street lighting
  • Area and perimeter lighting
  • Dark-sky and environmentally sensitive lighting

Human Eye Sensitivity

Chart - Ledil SPECTRE-Y-2X2 Multi-Lens LED Lenses
Published: 2026-09-23 | Updated: 2026-10-13