Ledil Lisa2, Rita, & Lenina Reflectors for Cree

Ledil Lisa2, Rita, and Lenina Reflectors for Cree were specially designed and optimized for XLamp® XP-E, XLamp XM-L, and XLamp CXA2011 series of Cree LEDs. They can also be used for Cree XLamp XP-G, XLamp XB-D, and XLamp XT-E LEDs. They have been carefully designed to make the light distribution as uniform as possible. These reflectors are made of aluminum coated PC material with a protective lacquer, and the optic holders were also molded by high-quality PC material. The reflectors should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.
View Results ( 2 ) Page
Part Number Datasheet Viewing Angle For Use With Color Diameter Height Packaging
C12469_LISA2-R-PIN C12469_LISA2-R-PIN Datasheet 76 deg to 86 deg Cree XB-D, XP-G, XQ-E, XT-E, XP-E, Nichia NCSxx19A, NVSxx19A, Osram Oslon Square EC, Duris P5, Oslon SSL 80, Oslon SSL 150, Philips Lumileds LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON A, LUXEON Z, LUXEON H50-2, Seoul Z5 White 9.9 mm 6.5 mm Bulk
CA12514_RITA-A CA12514_RITA-A Datasheet Cree XB-D, XM-L, XM-L2, XP-G, XP-G2, XT-E, Nichia NCSxx19A, NS9x383, NVSxx19A, Osram Oslon SSL 150, Oslon SSL 80, Philips Lumileds LUXEON A, LUXEON Rebel, LUXEON Rebel ES, LUXEON T White 17.3 mm Tray
Published: 2012-10-17 | Updated: 2022-03-11