Ledil Infrared Optics Family
LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.Features
- Invisible to human eye
- Minimized light pollution
- Suitable for long-distance illumination
Additional Resource
Videos
View Results ( 66 ) Page
| Part Number | Datasheet | Description | Viewing Angle | Termination Style | For Use With | Diameter |
|---|---|---|---|---|---|---|
| FP10992_LISA2-M-PIN | ![]() |
LED Lenses & Assemblies Single Lens | 25 deg to 38 deg | Adhesive, Pin | Lumileds, Nichia, Samsung | 9.9 mm |
| FP14766_LISA2-WWX-PIN | ![]() |
LED Lenses & Assemblies Assembly round 9.9mm(D)7mm(H) | 63 deg | Adhesive , Pin | Osram | 9.9 mm |
| CP13071_IRENE-IR-12 | ![]() |
LED Lenses & Assemblies Security Lighting-IR Assembly | 25 deg | Adhesive, Pin | SFH4715S | 21.6 mm |
| FP11851_LISA2-O-90-PIN | ![]() |
LED Lenses & Assemblies Single Lens | 11 deg to 49 deg | Adhesive, Pin | Cree, Lumileds, Sharp | 9.9 mm |
| FP13030_LISA2-M-CLIP | ![]() |
LED Lenses & Assemblies Pack Round 1 Pos 9.9mm D mm H | 14 deg to 29 deg | Adhesive, Clips | Cree, Lumileds, Nichia, Osram, Samsung, Seoul | 9.9 mm |
| FP14415_LISA2-O-CLIP | ![]() |
LED Lenses & Assemblies Lens round 10mm(D)7.13mm(H) | Clip | Cree, Lumileds, Seoul | 10 mm | |
| FCA12104_IRIS | ![]() |
LED Lenses & Assemblies Round Assembly 9 Degrees FWHM | 9 deg | Pin, Tape, Screw | Cree, Nichia | 38 mm |
| CP13069_IRENE-IR-4 | ![]() |
LED Lenses & Assemblies Assembly Round 21.6mm D 14.28mm | Adhesive, Pin | Osram, Lumileds | 21.6 mm | |
| CP13072_IRENE-IR-16 | ![]() |
LED Lenses & Assemblies Security Lighting-IR Assembly | SFH4715S | 21.6 mm | ||
| FP11073_LISA2-W-CLIP | ![]() |
LED Lenses & Assemblies Single Lens | 36 deg to 44 deg | Adhesive, Clips | Lumileds, Nichia | 9.9 mm |
Published: 2019-03-05
| Updated: 2023-05-02