LAPP EPIC® H-A Power Connectors

LAPP EPIC® H-A Power Connectors provide safe, removable electrical connections for machine building, control cabinets, and outdoor applications. The H-A series is designed as a compact rectangular connector solution for power transmission in industrial environments. The EPIC H-A series from LAPP includes compact connector inserts and housings that support a range of installation requirements. H-A inserts are available in multiple contact configurations and are designed for power supply connections in industrial equipment. Small-form-factor options help address installations where panel and enclosure space is limited.

Features

  • Heavy-duty rectangular connector system for industrial power connectivity
  • Safe, removable electrical connections
  • Compact connector designs for space-constrained installations
  • Screw-termination options for simplified assembly
  • Suitable for current and voltage transmission
  • Robust industrial construction
  • Compatible housings, inserts, contacts, kits, and accessories available across the EPIC ecosystem

Applications

  • Industrial
  • Machine building
  • Control cabinets
  • Outdoor
Published: 2026-10-19 | Updated: 2026-10-19