Lantronix FOX5 Secure Intelligent Serial Gateways
Lantronix FOX5 Secure Intelligent Serial Gateways provide edge-to-cloud connectivity for critical assets, industrial equipment, and vehicle telematics. The gateways transform data from generators, HVAC systems, fuel tanks, air compressors, field equipment, and fleet vehicles into actionable insights for monitoring, control, and operational decision-making.
The Lantronix FOX5 platform combines 4G LTE Cat 1 bis connectivity, advanced GNSS with dead reckoning, BLE 5.4, native fieldbus support for Modbus, BACnet, and CAN bus, programmable I/Os, and secure edge processing. When paired with Lantronix Percepxion™ software, Lantronix FOX5 Secure Intelligent Serial Gateways support zero-touch provisioning, centralized device management, real-time monitoring, and lower deployment complexity.
Designed for remote and distributed asset environments, FOX5 enables local filtering, data normalization, and report-by-exception logic to reduce data usage and improve response time. The gateways are excellent for critical asset monitoring applications that need secure cloud connectivity, edge intelligence, fast deployment, and remote visibility across large-scale IoT fleets.
Features
- Secure intelligent serial and telematics gateway for edge-to-cloud monitoring
- Simplified IoT deployment with hardware, connectivity, and Percepxion for secure device fleet management
- Native fieldbus support for Modbus, BACnet, and CAN bus
- MQTT interface support for direct cloud connectivity
- Edge intelligence with local tag data normalization, filtering, processing, and report-by-exception logic
- Enhanced security with cryptographic co-processor, secure boot, and TLS 1.3 support
- Percepxion-enabled zero-touch provisioning, firmware updates, and real-time alerts for scalable device management
- BLE 5.4 support for peripheral and sensor connectivity
- Internal and external antenna options for flexible installation in industrial, urban, and mobile environments
- Programmable I/Os and LEDs for flexible field integration
Applications
- Generator monitoring
- HVAC monitoring
- Fuel tank monitoring
- Air compressor monitoring
- Critical infrastructure monitoring
- Vehicle telematics
- Fleet tracking and operational visibility
- Remote equipment monitoring and control
- Edge-to-cloud industrial IoT deployments
Specifications
- Cellular connectivity
- 4G LTE Cat 1 bis cellular technology
- F54R000S band support of B2, B4, B5, B12, B13, B14, and B66
- F54R00FS band support of B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B25, B26, B28, B66, B34, B38, B39, B40, and B41
- GNSS and positioning
- GPS and GLONASS support
- Dead reckoning support
- A-GPS online, offline, and autonomous support
- GPS and GLONASS accuracy of 1.5m
- Cold start time of <32s
- Tracking sensitivity of -162dBm
- Sensitivity of -145dBm
- Update rate of 10Hz
- GPS operational velocity limit of 515m/s
- GPS operational altitude limit of 18,000m
- Interfaces and I/O
- RS-485 interface and serial industrial protocol support, including Modbus, CAN, and BACNet
- Common vehicle fieldbus support, including CAN, J1938, RS-232, RS-485, and 1-Wire
- Three configurable digital/analog I/Os
- One predefined digital input for ignition
- Three programmable LEDs
- Serial port options of 1x RS-485 and 1x RS-232 or 2x RS-232
- Memory and edge processing
- 32MB/64MB RAM/Flash for edge intelligence programming
- Power
- Input power range of +10.8VDC to 60VDC
- Internal 1000mAh rechargeable battery
- Normal operation power consumption of 60mA at 12VDC
- Sleep mode power consumption of <2.2mA at 12VDC
- Environmental
- Operating temperature range of -30°C to +85°C
- Storage temperature range of -30°C to +85°C
- Cellular temperature range of -30°C to +85°C
- Battery discharging temperature range of -20°C to +60°C
- Charging temperature range of 0°C to +45°C
- Certifications
- F54R000S certifications include FCC, IC, PTCRB, AT&T, UL AT&T FirstNet, CE, UKCA, PSTI, CB, E-Mark, and Telec
- F54R00FS certifications include CE, UKCA, PSTI, CB, E-Mark, and Telec
Additional Resources
Required Software
- Lantronix Percepxion software for zero-touch provisioning, centralized device management, real-time monitoring, remote updates, analytics, and application integration
- FOX edge processing with PFAL and LUA scripting for local automation and reduced cloud dependency
Overview
Infographic
Vehicle Telematics