L-Com High-Density D-Sub Female Solder Cup Connectors

L-Com High-Density D-Sub Female Solder Cup Connectors are designed for users who prefer solder-style cable termination over crimp-style assembly. This product line includes HD15, HD26, HD44, HD62, and HD78 female connector options that conform to commercial industry standards. These high-density D-sub connectors mate with corresponding opposite-gender high-density D-sub contacts. The connectors feature gold-flash contact plating and UL 94V-0-rated insulator material to support dependable electrical performance and durable cable interconnections. L-Com High-Density D-Sub Female Solder Cup Connectors offer a broad selection of position counts, providing flexibility across a variety of data, instrumentation, and industrial connectivity requirements.

Features

  • Solder cup termination design
  • High-density female D-sub connector construction
  • Conforms to commercial industry standards
  • Compatible with opposite-gender high-density D-sub contacts
  • Gold-flash contact plating
  • UL 94V-0-rated insulator material
  • Supports custom cable assembly and repair applications

Applications

  • Serial data transmission
  • Data networks
  • Instrument control
  • Device management
Published: 2026-10-05 | Updated: 2026-10-19