L-Com BNC Male Right-Angle Connectors
L-Com BNC Male Right-Angle Connectors feature fully machined components and gold-plated center contacts for optimum signal transmission. These 90° connectors are ideal for applications with tight spaces and can be used with a variety of cable types, including RG58, RG62, RG174/188/316, LMR195, and CA-195. The industry-standard crimp attachment design produces a reliable connector-to-cable joint, resulting in a high-quality cable assembly. L-Com BNC Male Right-Angle Connectors offer 50Ω or 75Ω impedance and quick installation for applications such as enclosures and on-premises wiring.
Features
- 90° configuration designed to address tight-fit applications
- Quick and effective termination of coaxial cable with right-angle BNC connectors
- Gold-plated center contacts minimize signal loss
- Industry-standard crimp attachment design for reliable connections
- Machined components to produce durable connectors
- Associated bulk cable and crimp tools available
- Can be used with wide variety of cable types, including RG58, RG62, RG174/188/316, LMR195, and CA-195
- 50Ω or 75Ω impedance
Applications
- Enclosures
- Coaxial cable assembly
- On-premises wiring
- OEM
Published: 2026-09-25
| Updated: 2026-10-13