KYOCERA Display 5.8" WXGA TFT Display Panels

KYOCERA Display 5.8" WXGA TFT Display Panels provide a reliable, cost-effective solution for industrial applications requiring a bright, readable display. The 5.8" WXGA TFT Display Panels feature a 1280 x 768 resolution, an 85° viewing angle, and a 1000:1 contrast ratio. These devices are easily connected using a standard LVDS (Low-Voltage Differential Signaling) interface.

The KYOCERA Display 5.8" WXGA TFT Display Panels integrate a white LED backlight, providing a luminance of 800cd/m2.

Features

  • KDA-058OB-20004S-A
    • Optical-bonded PCAP touch screen
      • Number of touches: 5
      • Controller Interface: USB or I2C
      • Controller: External
      • Cover glass: Clear, 1.5mm, ±.20mm
    • 1280 x 768 resolution
    • Backlight: White LED
    • Backlight lifetime: 50,000 hours (typical)
    • 800cd/m2 luminance (before touch panel is applied)
    • 1000:1 contrast ratio
    • 85° viewing angle (H/V)
    • 3.3V supply voltage
    • -20°C to +70°C operating temperature range
    • 141.29mm x 88.5mm x 7.49mm outline dimensions
  • TCG058WXLPBVNN-AN30
    • 1280 x 768 resolution
    • Backlight: White LED
    • Backlight lifetime: 50,000 hours (typical)
    • 800cd/m2 luminance 
    • 1000:1 contrast ratio
    • 85° viewing angle (H/V)
    • 3.3V supply voltage
    • -20°C to +70°C operating temperature range
    • 141.29mm x 88.5mm x 7.49mm outline dimensions

Applications

  • Industrial
  • Vending machines
  • White goods
  • Use interface

KDA-058OB-20004S-A Dimensions

Mechanical Drawing - KYOCERA Display 5.8

TCG058WXLPBVNN-AN30 Dimensions

Mechanical Drawing - KYOCERA Display 5.8
View Results ( 2 ) Page
Part Number Datasheet Touch Panel
KDA-058OB-20004S-A KDA-058OB-20004S-A Datasheet With Touch Panel
TCG058WXLPBVNN-AN30 TCG058WXLPBVNN-AN30 Datasheet Without Touch Panel
Published: 2022-06-08 | Updated: 2023-01-11