KYOCERA AVX Wire-to-Wire Splice IDC Connectors

KYOCERA AVX Wire-to-Wire Splice IDC Connectors offer wire size capability of 24AWG to 18AWG and are compatible with solid and standard wires. These connectors feature a small form factor with cold-welded IDC termination for low contact resistance. The easy installation design does not require any special tools. KYOCERA AVX Wire-to-Wire Splice IDC Connectors are ideal for transportation and off-road lighting and industrial, lighting, and consumer applications in high shock and vibration environments.

Features

  • Cold-welded IDC termination for low contact resistance
  • Mixed wires combination possible
  • Wire insertion from one or both sides
  • Easy installation with no special tool required
  • Small form factor
  • Compatible with potting
  • Compatible with solid and standard wires
  • Glass-filled thermoplastic construction, UL 94V-0 rated
  • Wire size handling capability from 24AWG to 18AWG

Applications

  • High shock and vibration environments
    • Industrial
    • Lighting
    • Consumer
  • Transportation and off-road lighting
Published: 2022-03-16 | Updated: 2022-09-27