KYOCERA AVX DSCC 25007 Mini BME Stacked Ceramic Capacitors
KYOCERA AVX DSCC 25007 Mini BME Stacked Ceramic Capacitors are miniature, high-CV stacked X7R capacitors equipped with base metal electrodes (BME) and subjected to 100% Group A testing. These KYOCERA AVX stacked capacitors are designed for high-reliability defense, aerospace, and space applications subjected to extreme operating conditions and harsh environments. DSCC 25007 Mini BME Stacks are based on proven MIL-PRF-32535 X7R capacitors and feature two horizontally stacked X7R multilayer ceramic chip capacitors (MLCCs) in an EIA 2220 package.Features
- Low ESR/ESL capability
- Lead frames providing enhanced thermo-mechanical stress resistance
- Ability to downsize from traditional large stacked ceramic capacitors
- PCB space savings using stacked MLCCs, 100V/10µF to 25V/47µF initial range
- 100% voltage condition according to Mil Prf 32535 Group A type as standard
- J, L, or paddle-type (single foot) lead frame
Applications
- Aerospace/space
- Defense
- Harsh environments
- Satellites/satellite launchers
- Input/output filtering circuits in power supplies
Specifications
- 2220 case size
- 25V 50V, and 100V voltage ratings
- 8.2µF to 47µF capacitance range
- ±20% tolerance
- -55°C to +125°C operating temperature range
Dimensions
Published: 2025-09-10
| Updated: 2025-09-16