KYOCERA AVX CDR31-35 Military/Aerospace SMD MLCCs
KYOCERA AVX CDR31-35 Military/Aerospace Multilayer Ceramic Capacitors (MLCCs) are qualified to Mil-PRF-55681 S-Level specifications. These MLCCs are ideal for use in applications that require high-reliability components. The series offers a 50V or 100V voltage rating, 1pF to 0.47µF capacitance range, and BP or BX temperature characteristics. KYOCERA AVX CDR31-35 Military/Aerospace MLCCs are available in 0805, 1206, 1210, 1812, and 1825 package sizes with a wide variety of termination options. Typical applications include military, defense, and aerospace.Features
- Qualified to Mil-PRF-55681 S-Level
- High reliability
- Choice of 2 temperature characteristics
- Wide variety of termination finishes
Applications
- Military
- Defense
- Aerospace
Specifications
- Voltage-temperature limits
- BP: 0 ±30ppm/°C without voltage, 0 ±30ppm/°C with rated voltage from -55°C to +125°C
- BX: ±15% without voltage, +15-25% with rated voltage from -55°C to +125°C
- 50V or 100V voltage rating
- 1pF to 0.47µF capacitance range
- Termination options
- Silver-nickel-gold (Ag/Ni/Au)
- Palladium silver (Pg/Ag)
- Solder-coated final with a minimum of 4% lead
- Tin/lead (Sn/Pb)
- 100% Sn
- 0805, 1206, 1210, 1812, and 1825 package sizes
Dimensions
Published: 2023-03-17
| Updated: 2023-08-25