Euros Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over 75 € (EUR). All payment options available
US Dollars Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over $90 (USD). All payment options available
KYOCERA AVX MnO2 Tantalum Automotive Capacitors are capable of meeting automotive industry specifications for high-temperature capacitors up to +250°C while also meeting requirements for high reliability. KYOCERA AVX's broad range of automotive capable capacitors also meet various demands of operating temperature, process voltage, and reliability for use in different automotive applications from cabin entertainment, through airbags and ABS, to applications directly on the engine.
Specifications
0.1µF to 2200µF capacitance range
2.5VDC to 50VDC voltage rating
5%, 10%, 20%, and 25% tolerance options
1mΩ to 500Ω ESR range
Featured Capacitors
KYOCERA AVX F97 SMD J-Lead Tantalum Capacitors
Surface mount, compliant with AEC-Q200 requirements and ideal for use in automotive electronics.