KYOCERA AVX LP0805 High Precision Low Pass Filters

KYOCERA AVX LP0805 High-Precision Low Pass Filters are miniature filters with outstanding rejection (25dB) and insertion loss (0.95dB max.) performance. These thin-film filters offer excellent high-frequency performance (2.9GHz), an operating temperature range of -40°C to +100°C, and rugged construction for reliable automatic assembly. KYOCERA AVX LP0805 High-Precision Low Pass Filters also provide 4W continuous RF power rating. Applications include defense and security communications, femtocell / microcell, and harmonics rejection.

Applications

  • Mobile, defense, and security communications
  • Satellite TV receivers
  • Vehicle location systems
  • Wireless LANs
  • Femtocell, microcell
  • Harmonics rejection
  • GPS
Published: 2018-04-23 | Updated: 2022-12-23