Kontron D3723-R mITX Industrial Motherboards
Kontron D3723-R mITX Industrial Motherboards support the AMD Ryzen™ Embedded R2000 processor series with integrated AMD Radeon™ Vega Graphics. The D3723-R mITX series includes four versions with different AMD processors depending on how much (graphical) performance is required. These motherboards come equipped with up to four DisplayPorts, one embedded DisplayPort, and one dual-channel LVDS (24bit). The boards can power up to four independent displays in 4K resolution. Kontron D3723-R mITX Industrial Motherboards feature reliable product maintenance and technical support. The series is ideal for applications with high graphical requirements, such as medical displays, casino gaming, thin clients, and industrial PCs.Features
- Can be used in applications with high graphical requirements
- Comprehensive feature and tool set
- German engineering and production
- Strict lifecycle management and reliable product maintenance
- Beneficial total-cost-of-ownership
- Includes technical support
Applications
- Medical displays
- Industrial PCs
- Thin clients
- Casino gaming
Specifications
- AMD Radeon Vega Graphics (within SoC)
- Up to 4x DisplayPort V1.4
- Dual-channel LVDS (24bit) and eDP V1.3 (4k) onboard
- PCI Express® x4 (Gen3)
- 8-bit GPIO and HD audio onboard
- USB 2.0 and USB 3.1 (Gen1/Gen2) onboard
- 2x SATA III; USB stick socket
- M.2 Key-B, M.2 Key M, and Mini-PCI Express supported
- Dual GbE LAN onboard, including teaming support
- AMD integrated TPM V2.0 onboard and socket for optional TPM module
- Wide range internal/external DC Input (8V to 34V)
- HW Watchdog onboard
- RS-232/485/422 support onboard
- Windows 11 support
Ports
Top View
Connector / Socket Diagram
Published: 2023-06-08
| Updated: 2024-02-02