Saia-Burgess V4L Subminiature Switches
Saia-Burgess V4L Subminiature Switches feature a long overtravel of 2.2mm and various terminal and actuator options, including plunger, plain lever, and ice break lever. The switches offer IP6K7-rated sealed and pre-wired models. The V4L series has a snap-action coil spring mechanism with a stainless steel spring and change-over (normally closed (NC) or normally open (NO) contact arrangement). The Saia-Burgess V4L Subminiature Switches operate with a 500mm cable or solder terminals, a 250VAC max voltage rating, and a 2N to 2.5N actuating force range.Features
- Long 2.2mm minimum overtravel
- IP6K7 sealed option
- Pre-wired option
- Solder terminals
- IEC 60335-1, 4. ed. compliant
- Actuator options
- Plunger
- Plain lever
- Ice break lever
- ENEC, UL, and CSA approvals
Specifications
- 20mm x 11mm x 6.4mm dimensions
- 2N to 2.5N actuating force range
- 500mm cable or solder terminals
- CO circuit
- Silver contacts
- 250VAC max voltage rating
- 5A resistive load rating
- 2A to 3A motor load range
- Glass fiber reinforced polyamide (PA 6.6) housing
- Polyacetal (POM) plunger
- Snap-action coil spring mechanism
- Stainless steel spring
- Change-over, NC or NO
- -40°C to +85°C operating temperature range
Application Circuit Diagram
Dimensions
Published: 2024-07-09
| Updated: 2024-08-05